GCM15DKAH

Heilind Number:SULGCM15DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKAH

Detailed Description

Introducing the GCM15DKAH, a high-performance board-to-board PCB connector designed for demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring 30 positions in a compact design, it offers ample connectivity options for your PCB assemblies. The PA9T and phosphor bronze construction, along with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation facilitate easy and secure connections, while the clearance hole mount type and thru-hole termination method ensure simple installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring high reliability. With a connector height of 13.97mm and a width of 9.4mm, it is suitable for space-constrained designs. Trust the GCM15DKAH for robust and efficient board-to-board connections in critical systems.