GCM15DKAI

Heilind Number:SULGCM15DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKAI

Detailed Description

Introducing the GCM15DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender, right-angle orientation, and threaded mount type, this connector offers secure and reliable connectivity in any setup. Featuring 30 positions and two rows, it allows for versatile and efficient PCB connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets the stringent requirements of industrial environments. The cantilever contact type and thru-hole termination method further enhance its durability and stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB while providing high performance. The termination plating of matte tin offers additional protection against environmental factors. Classified under the hi-rel category, the GCM15DKAI guarantees long-term reliability in critical systems. Perfect for use in aerospace, defense, and other industries where quality and performance are paramount.