GCM15DKAS

Heilind Number:SULGCM15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKAS

Detailed Description

Introducing the GCM15DKAS, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. This female connector features two rows of Cantilever contacts made of PA9T and Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 30 positions, it offers versatile connectivity options. The side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 950 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact form factor, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained designs. Trust the GCM15DKAS for high-reliability connections in aerospace, defense, and industrial systems.