GCM15DKAT

Heilind Number:SULGCM15DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKAT

Detailed Description

The GCM15DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a threaded mount type, it ensures secure and reliable connectivity. With a pitch of 3.96mm (.156 in) and contact material made of Phosphor Bronze with Gold plating, it guarantees excellent signal transmission. This connector can handle an amperage of 3A and a voltage of 950VAC, making it suitable for various power and data transfer tasks. The Cantilever contact type and right-angle orientation provide flexibility in installation. With 30 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is highly durable. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), is ideal for space-constrained environments. Terminating in matte tin, it ensures efficient soldering. Suitable for use in aerospace, defense, and industrial applications, the GCM15DKAT is a reliable solution for your connectivity needs.