GCM15DKDD

Heilind Number:SULGCM15DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKDD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKDD

Detailed Description

Introducing the GCM15DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 2-row configuration with 30 positions and a 3A amperage rating, it offers ample connectivity for your circuitry. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 950VAC and with an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation and cantilever contact type guarantee a secure and stable connection. With a compact size of 9.4mm in width and 15.49mm in height, it's perfect for space-constrained designs. Additionally, the matte tin termination plating ensures long-term durability. Trust the GCM15DKDD for your high-reliability PCB interconnect needs.