GCM15DKDI

Heilind Number:SULGCM15DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKDI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKDI

Detailed Description

Enhance your electronic connections with the GCM15DKDI, a high-performance board-to-board PCB connector designed for durability and reliability. Featuring a female gender with two rows of cantilever contacts, this connector ensures secure and efficient power transmission. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it meets stringent industry standards for performance. The phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance. Suitable for a wide range of applications, the GCM15DKDI operates flawlessly in temperatures ranging from -65 to 125 °C. Its threaded mount type and through-hole termination method guarantee easy and stable installation. With 30 positions and a tail length of 4.06 mm, it provides ample connectivity options for your PCB layouts. Trust in the GCM15DKDI for seamless and long-lasting electronic connections in your projects.