| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DKDN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DKDN |
GCM15DKDN
| Heilind Number: | SULGCM15DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DKDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DKDN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and durability. Featuring a 3A amperage rating and a voltage capability of 950VAC, it is suitable for a wide range of applications. The Cantilever contact type and straight orientation make for easy and secure connections. With 30 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Tailored for precision, it is ideal for industries requiring top-notch performance.

