GCM15DKDS

Heilind Number:SULGCM15DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKDS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKDS

Detailed Description

Introducing the GCM15DKDS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 30 positions each and a pitch of 3.96mm, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the side-hole mount type allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Trust the GCM15DKDS for superior performance and durability in your connectivity solutions.