| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DKED |
GCM15DKED
| Heilind Number: | SULGCM15DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCM15DKED, a high-performance female connector designed for board-to-board PCB applications. With two rows and 30 positions, this connector offers reliable connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures both durability and superior signal transmission. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations. Certified for quality and performance, this connector is a dependable choice for your electronic projects.

