GCM15DKEH

Heilind Number:SULGCM15DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKEH

Detailed Description

The GCM15DKEH is a high-performance board-to-board PCB connector featuring a durable construction of PA9T and phosphor bronze that ensures reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is suitable for power and signal transmission. Its two rows of 30 cantilever contacts with gold plating guarantee excellent conductivity. Designed for easy installation, it mounts via clearance holes and offers through-hole termination. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Its matte tin termination plating enhances longevity. Perfect for high-reliability systems, the GCM15DKEH is a top choice for engineers in the aerospace, defense, and industrial sectors.