GCM15DKEI

Heilind Number:SULGCM15DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKEI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKEI

Detailed Description

Introducing the GCM15DKEI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 3.96mm (.156 in) and two rows, this connector offers 30 positions for seamless data transmission. Its female gender and threaded mount type ensure secure installation on PCBs. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity even in demanding environments. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Rated for 950VAC and 3A, it is suitable for power and signal applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the requirements of various industries. The matte tin termination plating enhances durability. With a compact size of 9.4mm (.37 in) width and 13.97mm (.55 in) height, it saves space without compromising performance. Ideal for high-speed data transfer and power distribution, the GCM15DKEI is a top choice for engineers seeking quality connectors for their designs.