GCM15DKES

Heilind Number:SULGCM15DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKES

Detailed Description

The GCM15DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector has a female gender, two rows of contacts, and a side-hole mount type for easy installation. Utilizing a cantilever contact design with gold plating, it offers excellent signal integrity. With 30 positions and a pitch of 3.96mm, it allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector’s compact size, measuring 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Its matte tin termination plating ensures solderability and RoHS compliance. Perfect for industrial, aerospace, and telecommunications systems, the GCM15DKES guarantees high reliability and performance.