GCM15DKET

Heilind Number:SULGCM15DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKET
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKET

Detailed Description

Introducing the GCM15DKET, a cutting-edge Board To Board PCB Connector designed for high-reliability applications. With a pitch of 3.96mm (.156 in) and featuring 30 gold-plated cantilever contacts, this connector ensures secure and efficient data transmission. The PA9T housing, along with Phosphor Bronze contacts plated with gold, guarantees durability and optimum conductivity, even in harsh environments. Operating at a voltage of 950 VAC and an impressive amperage of 3A, the GCM15DKET connector meets stringent performance standards. Its threaded, right-angle mount type with thru-hole termination offers ease of installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial and electronic applications. Trust the GCM15DKET for reliable and high-performance connectivity solutions.