GCM15DKJD

Heilind Number:SULGCM15DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKJD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKJD

Detailed Description

Introducing the GCM15DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 30 female contacts, this connector offers reliable connectivity in aerospace, military, and industrial environments. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation allow for easy mating and space-saving installation. With a clearance hole mount type and through-hole termination method, it offers secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The connector's compact design, with dimensions of 13.97mm height and 9.4mm width, makes it ideal for compact electronic devices. Trust in the GCM15DKJD for robust and efficient board-to-board connections in your critical systems.