GCM15DKJH

Heilind Number:SULGCM15DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DKJH

Detailed Description

Introducing the GCM15DKJH, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows with 30 positions, ensuring reliable connectivity in complex circuit setups. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, and a tail length of 12.7mm, it's ideal for space-constrained applications. The matte tin termination plating ensures robust performance over extended periods. Trusted for its reliability, the GCM15DKJH is a top choice for professionals in the electronics industry.