GCM15DKJI

Heilind Number:SULGCM15DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKJI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKJI

Detailed Description

Featuring a robust design, the GCM15DKJI connector is ideal for high-reliability applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures efficient power transmission with a current rating of 3A and a voltage capacity of 950VAC. Its Cantilever contact type and right-angle orientation make it easy to insert and secure in tight spaces, while the threaded mount type and thru-hole termination method provide stability on PCBs. With two rows and 30 positions, this connector offers ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Measuring 13.97mm in height, 9.4mm in width, and with a tail length of 12.7mm, it ensures a secure and efficient connection. Ideal for board-to-board and card edge applications, the GCM15DKJI is a reliable choice for demanding electronic systems.