GCM15DKJN

Heilind Number:SULGCM15DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKJN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKJN

Detailed Description

Introducing the GCM15DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity. Operating at an amperage of 3A and a voltage of 950VAC, it ensures efficient power transmission. The two rows of 30 positions, along with a pitch of 3.96mm, allow for versatile connection options. Its cantilever contact type and right-angle orientation make it suitable for space-constrained installations. The termination method of thru-hole with Matte Tin plating guarantees secure soldering. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the GCM15DKJN for robust and high-speed data transmission in your electronic devices.