GCM15DKJS

Heilind Number:SULGCM15DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DKJS

Detailed Description

Introducing the GCM15DKJS Board To Board PCB Connector, a high-performance component designed for reliable power and signal transmission. Featuring PA9T & Phosphor Bronze construction, this connector ensures durability and efficiency. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for demanding applications. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. Boasting 30 positions with a pitch of 3.96mm, it allows for secure connections on PCBs. The Cantilever contact type with Gold plating guarantees optimal conductivity, while Matte Tin termination plating enhances longevity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the board. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCM15DKJS ensures seamless connectivity, making it a must-have in your electronic assemblies.