GCM15DKJT

Heilind Number:SULGCM15DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKJT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKJT

Detailed Description

Introducing the GCM15DKJT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a maximum voltage of 950VAC. With a compact right-angle orientation, it saves valuable PCB space while offering easy connection with its threaded mount and thru-hole termination method. The connector's 30 positions, arranged in 2 rows with a pitch of 3.96mm (.156in), provide ample connectivity options. Operating flawlessly in harsh environments, it offers a wide temperature range of -65 to 125°C and matte tin termination plating for enhanced durability. Trust the GCM15DKJT for secure and efficient board-to-board connections in aerospace, military, and other hi-rel applications.