GCM15DKMS

Heilind Number:SULGCM15DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKMS

Detailed Description

Introducing GCM15DKMS, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and two rows of 30 positions each, it offers efficient connectivity. The wire wrap termination method and side hole mount type facilitate easy installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type guarantees secure mating, while the matte tin termination plating enhances longevity. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCM15DKMS.