GCM15DKND

Heilind Number:SULGCM15DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKND
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKND

Detailed Description

Introducing the GCM15DKND, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage tolerance of up to 950VAC. With a dual-row, 30-position layout and a pitch of 3.96mm, it offers ample connectivity options for your circuit boards. The Cantilever contact type and Card Extender termination method guarantee secure and stable connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and a width of 9.4mm, allows for efficient PCB layout. Trust the GCM15DKND for high-reliability board-to-board and card edge connections in aerospace, telecommunications, and industrial applications.