GCM15DKNH

Heilind Number:SULGCM15DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKNH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKNH

Detailed Description

Introducing the GCM15DKNH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission with minimal interference. With a current rating of 3A and voltage capability of 950VAC, it meets stringent industry standards for power and signal integrity. The Cantilever contact type and Straddle orientation provide secure mating, while the 30 positions and 2 rows offer versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and other high-reliability applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the GCM15DKNH for robust and efficient PCB connections in your next project.