| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DKNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DKNI |
GCM15DKNI
| Heilind Number: | SULGCM15DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DKNI |
| ECAD Model: |
Specifications
Detailed Description
Integrating high-performance PA9T and phosphor bronze materials, the SKU GCM15DKNI offers impeccable connectivity in female gender, featuring two rows of 30 cantilever contacts. With a pitch of 3.96mm, it ensures precise alignment on PCBs. Threaded mounting and card extender termination method guarantee secure attachment. The contacts, plated with gold for optimal conductivity, allow for a maximum voltage of 950 VAC, making it suitable for various power applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector meets stringent durability requirements. Its compact design, with a height of 13.97mm and width of 9.4mm, suits space-constrained installations. Tailored for board-to-board and card edge connections, the GCM15DKNI is a reliable solution for demanding electronic systems.

