| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DKNN |
GCM15DKNN
| Heilind Number: | SULGCM15DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring 30 positions in a compact design, it is perfect for space-constrained PCB layouts. The PA9T housing and phosphor bronze contacts with gold plating guarantee durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straddle orientation offer secure connections. With termination via card extender and matte tin plating, installation is efficient and corrosion-resistant. Trust the GCM15DKNN for seamless board-to-board connectivity in critical electronic systems.

