GCM15DKNT

Heilind Number:SULGCM15DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKNT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKNT

Detailed Description

Introducing the GCM15DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for high-power transmission. The female connector has two rows and a threaded mount type for secure installation. Utilizing a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees excellent conductivity and signal integrity. With 30 positions and a pitch of 3.96mm, it offers ample connectivity options. The termination method is through a card extender, with Matte Tin plating for reliable soldering. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Trust the GCM15DKNT for your critical PCB interconnection needs.