GCM15DKRD

Heilind Number:SULGCM15DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKRD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DKRD

Detailed Description

GCM15DKRD is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding industrial environments. Featuring dual rows with 30 positions and a pitch of 3.96mm, this connector ensures secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method is via card extender and clearance hole mount type, with a tail length of 5.97mm for easy installation. Its cantilever contact type and straddle orientation further enhance its performance. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCM15DKRD for dependable and efficient board-to-board connections in your projects.