GCM15DKRH

Heilind Number:SULGCM15DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKRH

Detailed Description

Introducing the GCM15DKRH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it provides secure power and signal transmission. The female connector, with two rows and 30 positions, offers versatile connectivity options. The cantilever contact type and straddle orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its clearance hole mount type and card extender termination method facilitate easy installation. With Matte Tin termination plating and a connector height of 13.97mm, it meets industry standards for performance and reliability. Whether for aerospace, defense, or telecommunications applications, the GCM15DKRH is the ideal choice for demanding connectivity requirements.