GCM15DKRI

Heilind Number:SULGCM15DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKRI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKRI

Detailed Description

Introducing the GCM15DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. Its dual-row, 30-position layout with a 3.96mm pitch and 950VAC voltage rating makes it ideal for high-power transmissions. The cantilever contact type and straddle orientation provide secure and reliable connections. With a threaded mount and card extender termination method, installation is easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating guarantees long-term performance. Perfect for industrial, aerospace, and telecommunications applications, the GCM15DKRI sets the standard for quality and reliability in connectivity solutions.