GCM15DKRN

Heilind Number:SULGCM15DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKRN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKRN

Detailed Description

The GCM15DKRN Board To Board PCB Connector is a high-reliability component designed for demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures optimal conductivity and durability. This Female connector has two rows with 30 positions, operating at a maximum voltage of 950 VAC and 3A current. Its Cantilever contact type and Card Extender termination method provide secure and efficient connectivity. With a pitch of 3.96mm and straddle orientation, it offers precise alignment on PCBs. The connector's wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Matte Tin termination plating enhances solderability. Compact in size with dimensions of 13.97mm height and 9.4mm width, it is ideal for space-constrained designs in aerospace, defense, and industrial applications. Trust the GCM15DKRN for reliable and high-performance board-to-board connections.