GCM15DKRS

Heilind Number:SULGCM15DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKRS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKRS

Detailed Description

The GCM15DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, offering ample connectivity options. Its side hole mount type and card extender termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact design measuring 13.97mm in height and 9.4mm in width, it is space-efficient on the PCB. The matte tin termination plating ensures durability and RoHS compliance. Trust the GCM15DKRS for high-reliability connections in your critical electronic systems.