GCM15DKRT

Heilind Number:SULGCM15DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKRT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKRT

Detailed Description

Introducing the GCM15DKRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 30 cantilever contacts made of PA9T and phosphor bronze with gold plating, ensures reliable signal transmission in industrial settings. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it offers exceptional connectivity for power and data transfer. The threaded mount type and card extender termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. Trust the GCM15DKRT for efficient and durable connectivity solutions in your electronic systems.