GCM15DKSD

Heilind Number:SULGCM15DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKSD

Detailed Description

Introducing the GCM15DKSD, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm and 30 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and clearance hole mount make installation easy and secure. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The Matte Tin termination plating ensures long-term durability. Whether it's for aerospace, military, or industrial applications, the GCM15DKSD guarantees exceptional performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.