| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DKSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DKSH |
GCM15DKSH
| Heilind Number: | SULGCM15DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DKSH |
| ECAD Model: |
Specifications
Detailed Description
The GCM15DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power delivery with a current rating of 3A and a voltage rating of 950VAC. With a compact design, it offers 30 positions in a 2-row configuration with a pitch of 3.96mm. The straight orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Perfect for industrial and commercial use, the GCM15DKSH guarantees high-speed data transmission and stable connectivity.

