GCM15DKSS

Heilind Number:SULGCM15DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DKSS

Detailed Description

The GCM15DKSS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 30-position, 2-row female design, combined with a straight orientation and side hole mount type, offers versatility in PCB layout. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent electrical requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. The Matte Tin termination plating further enhances durability. At a compact size of 9.4mm in width and 15.49mm in height, the GCM15DKSS is a space-efficient solution for your PCB connectivity needs.