| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DKST |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCM15DKST |
GCM15DKST
| Heilind Number: | SULGCM15DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DKST |
| ECAD Model: |
Specifications
Detailed Description
GCM15DKST features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. This female connector, with two rows and threaded mounting, is designed for secure PCB connections. The cantilever contact type, plated with gold, guarantees efficient signal transmission at a maximum voltage of 950 VAC and 3A amperage. With 30 positions, each contact offers a pitch of 3.96mm (.156 in) and a tail length of 4.83mm (.19 in). Operating flawlessly in temperatures ranging from -65 to 125 °C, it meets high industry standards. The matte tin termination plating enhances durability. Ideal for hi-rel applications, the GCM15DKST is a versatile solution for board-to-board connections.

