GCM15DKUD

Heilind Number:SULGCM15DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKUD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKUD

Detailed Description

The GCM15DKUD is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 30 positions, this connector offers reliable connectivity in compact spaces. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure durability and efficient signal transmission, making it suitable for use in industrial environments. The cantilever contact type and right-angle orientation provide easy mating and secure connections. With a clearance hole mount type and thru-hole termination method, installation is quick and convenient. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector guarantees performance under harsh conditions. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is space-efficient yet robust. The Matte Tin termination plating enhances solderability and long-term reliability. Ideal for board-to-board and card edge connections, the GCM15DKUD is a dependable choice for your connectivity needs.