GCM15DKUI

Heilind Number:SULGCM15DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DKUI

Detailed Description

Introducing the GCM15DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 30 female contacts, this connector ensures secure and reliable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, while the cantilever contact type provides efficient mating. Featuring a threaded mount type and thru-hole termination method, installation is straightforward and durable. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its performance and longevity. Trust the GCM15DKUI for seamless connectivity in your critical electronic systems.