GCM15DKUS

Heilind Number:SULGCM15DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKUS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKUS

Detailed Description

Introducing the GCM15DKUS, a high-performance board to board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity even in harsh environments. With a maximum voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and right-angle orientation offer ease of mating in tight spaces. Boasting a pitch of 3.96mm and 2 rows of 30 positions, it provides ample connectivity options. The termination method through-hole with matte tin plating guarantees secure soldering. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and mission-critical systems. With a compact size of 9.4mm width and 13.97mm height, it is ideal for space-constrained PCB layouts. Trust the GCM15DKUS for dependable and durable board-to-board connections in your designs.