GCM15DKUT

Heilind Number:SULGCM15DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DKUT

Detailed Description

The GCM15DKUT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 30-position, dual-row configuration with a 3.96mm pitch, it offers ample connectivity options while maintaining a compact design. The cantilever contact type and right-angle orientation make it easy to install and suitable for space-constrained layouts. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and stability. Ideal for industries where reliability is paramount, the GCM15DKUT is the perfect choice for high-reliability applications.