| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DRAH |
GCM15DRAH
| Heilind Number: | SULGCM15DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRAH |
| ECAD Model: |
Specifications
Detailed Description
Meet the GCM15DRAH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 30 full bellow contacts made of durable Phosphor Bronze plated with Gold, it guarantees excellent signal integrity. The clearance hole mount type and right-angle orientation offer flexible installation options. With a pitch of 3.96mm and a tail length of 3.18mm, it's ideal for compact designs. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it's suitable for harsh environments. Trust the GCM15DRAH for secure and efficient PCB connections in aerospace, industrial, and other hi-rel applications.

