GCM15DRAI

Heilind Number:SULGCM15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DRAI

Detailed Description

Introducing the GCM15DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage of 950VAC, it meets the needs of high-power systems. The two-row, right-angle orientation with threaded mounting and through-hole termination offers secure and stable connectivity. With a pitch of 3.96mm and 30 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB while ensuring efficient performance. Trust the GCM15DRAI for your critical connectivity needs in aerospace, defense, and other high-reliability applications.