GCM15DRAN

Heilind Number:SULGCM15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DRAN

Detailed Description

Introducing SKU GCM15DRAN, a female board-to-board PCB connector meticulously engineered for high-performance applications. With two rows of 30 positions each and a 3.96mm pitch, this connector ensures secure and efficient connectivity in your electronic designs. The contact material, phosphor bronze, combined with gold plating, guarantees reliable signal transmission even in harsh environments, with a maximum voltage rating of 950 VAC. Featuring a right-angle orientation and a termination method of thru-hole soldering, installation is straightforward. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable space on your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust in the durability and performance of the GCM15DRAN for your next project.