| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCM15DRAS |
GCM15DRAS
| Heilind Number: | SULGCM15DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of industrial and commercial electronics. The dual-row, right-angle orientation with side-hole mounting allows for efficient PCB connectivity in tight spaces. With 30 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-lasting performance. Trust the GCM15DRAS for secure and durable board-to-board connections in your electronic designs.

