GCM15DREH

Heilind Number:SULGCM15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DREH

Detailed Description

The GCM15DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission with a maximum amperage of 5A and a voltage rating of 950 VAC. The female connector with two rows and 30 positions offers ample connectivity options, while the clearance hole mount type and eyelet termination method simplify installation. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity, while the full bellow contact type enhances durability. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, the GCM15DREH is suitable for a wide range of environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Meeting stringent quality standards, this connector is a reliable choice for your connectivity needs.