GCM15DREN

Heilind Number:SULGCM15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DREN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DREN

Detailed Description

Introducing the GCM15DREN, a high-performance PCB connector designed for reliability in demanding applications. Engineered with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures secure and efficient power transmission. With an amperage rating of 5A and a voltage withstand of 950 VAC, it is suitable for high-power setups. The two-row design with 30 positions allows for versatile connectivity, while the straight orientation and eyelet termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it perfect for space-constrained applications. Trust the GCM15DREN for robust and dependable board-to-board connections.