| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRFI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DRFI |
GCM15DRFI
| Heilind Number: | SULGCM15DRFI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRFI |
| ECAD Model: |
Specifications
Detailed Description
The GCM15DRFI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable electrical connections even in harsh environments. With a pitch of 3.96mm (.156 in) and two rows of 30 positions each, it offers ample connectivity options. The straight orientation and threaded mount type facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC and 5A amperage, this connector is suitable for use in various industries. Its Full Bellow contact type and Matte Tin termination plating further enhance its durability. Compact yet robust, the GCM15DRFI is a vital component for maintaining seamless connectivity in critical electronic systems.

