GCM15DRFN

Heilind Number:SULGCM15DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRFN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRFN

Detailed Description

Introducing the GCM15DRFN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage resistance of up to 950VAC, this connector ensures efficient power connectivity. Featuring two rows with 30 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. The termination method is through-hole, guaranteeing secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for easy integration into PCB assemblies. Trust the GCM15DRFN for robust and dependable power connections in your electronic systems.