| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRFS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DRFS |
GCM15DRFS
| Heilind Number: | SULGCM15DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRFS |
| ECAD Model: |
Specifications
Detailed Description
The GCM15DRFS connector is a high-performance component designed for board-to-board or card edge applications in electronics. With a durable construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. The two-row, 30-position layout offers ample connectivity options, with a low profile and straight orientation for seamless integration. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and long-term durability. Operating within a wide temperature range of -65 to 125°C and rated for up to 950VAC, this connector is ideal for mission-critical systems where performance and reliability are paramount. Trust the GCM15DRFS for your high-reliability connectivity needs.

