| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCM15DRKH |
GCM15DRKH
| Heilind Number: | SULGCM15DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DRKH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 contact positions, this connector ensures secure and reliable connectivity. The PA9T housing and phosphor bronze contacts with gold plating guarantee excellent durability and conductivity, even in harsh environments. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space without compromising on performance. Trust the GCM15DRKH for your critical PCB interconnect needs.

