GCM15DRKI

Heilind Number:SULGCM15DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRKI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRKI

Detailed Description

The GCM15DRKI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 30 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures excellent signal transmission and durability. Its threaded mount type and through-hole termination method guarantee secure installation on PCBs. The full bellow contact type and straight orientation further enhance its functionality. Rated for 5A and 950VAC, it is suitable for power and data transmission. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The matte tin termination plating provides additional protection against corrosion. The GCM15DRKI is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.